R5F10RBAAFP#30
Renesas Electronics Corporation
Description: Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape

Overview of R5F10RBAAFP#30 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F10RBAAFP#X0 Renesas Electronics Corporation Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape
R5F10RBAAFP#50 Renesas Electronics Corporation Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices
R5F10RBAAFP#V0 Renesas Electronics Corporation Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices

Price & Stock for R5F10RBAAFP#30 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # R5F10RBAAFP#30-ND
DigiKey IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 40
In Stock
  • 1 $1.8300
  • 10 $1.1790
  • 25 $1.0088
  • 80 $0.8436
  • 230 $0.7315
  • 440 $0.7125
$0.7125 / $1.8300 Buy Now
DISTI # 968-R5F10RBAAFP#30
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16KB+2KB/1KB 32LQFP RoHS: Compliant 1500
  • 1 $1.1900
  • 10 $0.8620
  • 500 $0.8550
  • 1,000 $0.8340
  • 2,500 $0.7120
$0.7120 / $1.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks Container: Tray 0
Tray
  • 1,500 $0.8380
$0.8380 Buy Now
Renesas Electronics America IC MCU 16BIT 16KB FLASH 32LQFP Min Qty: 1 Container: Tray 40
  • 1 $1.8300
  • 10 $1.1790
  • 25 $1.0088
  • 80 $0.8436
  • 230 $0.7315
  • 440 $0.7125
$0.7125 / $1.8300 Buy Now
DISTI # R5F10RBAAFP#30
Avnet Silica MCU 16-Bit RL78 CISC 16KB Flash 1.6V to 5.5V 32-Pin LQFP Tray (Alt: R5F10RBAAFP#30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for R5F10RBAAFP#30 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F10RBAAFP#30 by Renesas Electronics Corporation

R5F10RBAAFP#30
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
,
Pin Count
32
Manufacturer Package Code
PLQP0032GB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
2020-02-13
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES AT 1.6 MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of External Interrupts
3
Number of I/O Lines
20
Number of Serial I/Os
1
Number of Terminals
32
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
1024
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
24 MHz
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F10RBAAFP#30
    Renesas Electronics Corporation
    Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape
    VS

Alternate Parts for R5F10RBAAFP#30

This table gives cross-reference parts and alternative options found for R5F10RBAAFP#30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10RBAAFP#30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F10RBAAFP#X0 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RBAAFP#30 vs R5F10RBAAFP#X0
R5F10RBAAFP#V0 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RBAAFP#30 vs R5F10RBAAFP#V0
Part Number Description Manufacturer Compare
R5F10RBAAFP#V0 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RBAAFP#30 vs R5F10RBAAFP#V0
R5F10RBAAFP#X0 Compact LCD Microcontrollers with Low Power Consumption, Suitable for Small Appliances and Healthcare Devices, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F10RBAAFP#30 vs R5F10RBAAFP#X0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F10RBAAFP#30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F10RBAAFP#30 by Renesas Electronics Corporation

  • Please alert me when R5F10RBAAFP#30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F10RBAAFP#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F10RBAAFP#30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F10RBAAFP#30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F10RBAAFP#30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F10RBAAFP#30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: