-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10EBAGNA#W0 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBAGNA#40 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBAGNA#20 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F10EBAGNA#U0
|
Avnet Americas | Microcontroller 16-Bit RL78 CISC 16KB Flash 32-Pin HWQFN Tray - Trays (Alt: R5F10EBAGNA#U0) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 19177 Partner Stock |
|
$5.6985 | Buy Now |
|
Rochester Electronics | RL78/G1A - Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19177 |
|
$4.8700 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F10EBAGNA#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10EBAGNA#U0
Renesas Electronics Corporation
Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | QCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | PWQN0032KB | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.6V MIN @ 4MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F10EBAGNA#U0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10EBAGNA#U0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10EBAGNA#V0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F10EBAGNA#U0 vs R5F10EBAGNA#V0 |
R5F10EBAANA#20 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAGNA#U0 vs R5F10EBAANA#20 |
R5F10EBAGNA | MICROCONTROLLER | Renesas Electronics Corporation | R5F10EBAGNA#U0 vs R5F10EBAGNA |
R5F10EBAANA#00 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, , / | Renesas Electronics Corporation | R5F10EBAGNA#U0 vs R5F10EBAANA#00 |
R5F10EBAANA#W0 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAGNA#U0 vs R5F10EBAANA#W0 |
R5F10EBAANA#U0 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAGNA#U0 vs R5F10EBAANA#U0 |