Part Details for R5F10EBAANA by Renesas Electronics Corporation
Overview of R5F10EBAANA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10EBAANA#W0 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBAANA#U0 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter | |
R5F10EBAANA#00 | Renesas Electronics Corporation | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter |
Part Details for R5F10EBAANA
R5F10EBAANA CAD Models
R5F10EBAANA Part Data Attributes
|
R5F10EBAANA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F10EBAANA
Renesas Electronics Corporation
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.6 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F10EBAANA
This table gives cross-reference parts and alternative options found for R5F10EBAANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F10EBAANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F10EBAGNA#40 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAGNA#40 |
R5F10EBAGNA#00 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, , / | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAGNA#00 |
R5F10EBAGNA#U0 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAGNA#U0 |
R5F10EBAANA#40 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAANA#40 |
R5F10EBAGNA | MICROCONTROLLER | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAGNA |
R5F10EBAGNA#X0 | MICROCONTROLLER | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAGNA#X0 |
R5F10EBAANA#U0 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAANA#U0 |
R5F10EBAANA#20 | Low Power, General Purpose Microcontrollers with Built-in High-resolution A/D Converter, HWQFN, /Tray | Renesas Electronics Corporation | R5F10EBAANA vs R5F10EBAANA#20 |