Microcontrollers and Processors
R5F101LJAFA
Renesas Electronics Corporation
Description: MICROCONTROLLER

Overview of R5F101LJAFA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F101LJAFA#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
R5F101LJAFA#10 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101LJAFA#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape

CAD Models for R5F101LJAFA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F101LJAFA by Renesas Electronics Corporation

R5F101LJAFA
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
LQFP, QFP64,.55SQ
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
12 mm
Number of DMA Channels
2
Number of I/O Lines
58
Number of Terminals
64
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
20480
ROM (words)
262144
ROM Programmability
FLASH
Speed
32 MHz
Supply Current-Max
8.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F101LJAFA
    Renesas Electronics Corporation
    MICROCONTROLLER
    VS

Alternate Parts for R5F101LJAFA

This table gives cross-reference parts and alternative options found for R5F101LJAFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F101LJAFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F101LJAFA#30 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101LJAFA vs R5F101LJAFA#30
R5F101LJAFA#50 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101LJAFA vs R5F101LJAFA#50
R5F101LJAFA#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101LJAFA vs R5F101LJAFA#V0
Part Number Description Manufacturer Compare
R5F101LJAFA#30 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101LJAFA vs R5F101LJAFA#30
R5F101LJAFA#50 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F101LJAFA vs R5F101LJAFA#50

Related Parts for R5F101LJAFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F101LJAFA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F101LJAFA by Renesas Electronics Corporation

  • Please alert me when R5F101LJAFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F101LJAFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F101LJAFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F101LJAFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F101LJAFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F101LJAFA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: