R5F101ECANA#00
Renesas Electronics Corporation
Description: Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /

Overview of R5F101ECANA#00 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F101ECANA#U0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101ECANA#20 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F101ECANA#00 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for R5F101ECANA#00 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-R5F101ECANA#00TR-ND
DigiKey IC MCU 16BIT 32KB FLASH 40WFQFN Min Qty: 3920 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,920 $1.1047
$1.1047 Buy Now
DISTI # R5F101ECANA#00
Avnet Americas MCU 16-Bit RL78 CISC 32KByte Flash 1.6V to 5.5V 40-Pin WQFN Tray - Trays (Alt: R5F101ECANA#00) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 1 $0.9200
$0.9200 Buy Now
DISTI # 968-R5F101ECANA#00
Mouser Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 32K 40HWQFN -40/+85C RoHS: Compliant 0
  • 3,920 $0.7790
$0.7790 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray 0
Tray
  • 3,920 $0.8630
$0.8630 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks Container: Tray 0
Tray
  • 3,920 $0.8630
$0.8630 Buy Now

CAD Models for R5F101ECANA#00 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F101ECANA#00 by Renesas Electronics Corporation

R5F101ECANA#00
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
Pin Count
40
Manufacturer Package Code
PWQN0040KD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
3
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, CISC
Want to compare parts?
  1. R5F101ECANA#00
    Renesas Electronics Corporation
    Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F101ECANA#00 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F101ECANA#00 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F101ECANA#00 would you like to use for your alert(s)?
  • Please alert me when R5F101ECANA#00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F101ECANA#00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F101ECANA#00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F101ECANA#00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F101ECANA#00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F101ECANA#00 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: