R5F100PKAFB#X0
Renesas Electronics Corporation
Description: Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape

Overview of R5F100PKAFB#X0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for R5F100PKAFB#X0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F100PKAFB#X0 by Renesas Electronics Corporation

R5F100PKAFB#X0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
Package Description
LFQFP,
Pin Count
100
Manufacturer Package Code
PLQP0100KE
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE
Address Bus Width
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
92
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
24576
ROM (words)
393216
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F100PKAFB#X0
    Renesas Electronics Corporation
    Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape
    VS

Alternate Parts for R5F100PKAFB#X0

This table gives cross-reference parts and alternative options found for R5F100PKAFB#X0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F100PKAFB#X0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F100PKAFB#30 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB#30
R5F100PKDFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKDFB#V0
R5F100PKDFB#30 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKDFB#30
R5F100PKAFB#50 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB#50
R5F100PKAFB MICROCONTROLLER Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB
R5F100PKAFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB#V0
Part Number Description Manufacturer Compare
R5F100PKDFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKDFB#V0
R5F100PKDFB#X0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKDFB#X0
R5F100PKAFB MICROCONTROLLER Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB
R5F100PKAFB#V0 Low Power, High Function Microcontrollers for General Purpose Applications, LQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB#V0
R5F100PKAFB#50 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB#50
R5F100PKDFB#30 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKDFB#30
R5F100PKAFB#30 Low Power, High Function Microcontrollers for General Purpose Applications, LFQFP, /Tray/Embossed tape Renesas Electronics Corporation R5F100PKAFB#X0 vs R5F100PKAFB#30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F100PKAFB#X0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F100PKAFB#X0 by Renesas Electronics Corporation

  • Please alert me when R5F100PKAFB#X0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R5F100PKAFB#X0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F100PKAFB#X0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R5F100PKAFB#X0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F100PKAFB#X0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F100PKAFB#X0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: