Part Details for R5F1007CDNA by Renesas Electronics Corporation
Overview of R5F1007CDNA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for R5F1007CDNA
R5F1007CDNA CAD Models
R5F1007CDNA Part Data Attributes
|
R5F1007CDNA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1007CDNA
Renesas Electronics Corporation
MICROCONTROLLER
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6V MIN SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F1007CDNA
This table gives cross-reference parts and alternative options found for R5F1007CDNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1007CDNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F1007CANA#00 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F1007CDNA vs R5F1007CANA#00 |
R5F1007CDNA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007CDNA vs R5F1007CDNA#U0 |
R5F1017CANA#U0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CANA#U0 |
R5F1007CGNA#40 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F1007CDNA vs R5F1007CGNA#40 |
R5F1017CDNA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CDNA#W0 |
R5F1017CDNA | MICROCONTROLLER | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CDNA |
R5F1017CANA#00 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CANA#00 |
R5F1017CANA#W0 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CANA#W0 |
R5F1017CANA | MICROCONTROLLER | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CANA |
R5F1017CANA#20 | Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape | Renesas Electronics Corporation | R5F1007CDNA vs R5F1017CANA#20 |