R5F1007CANA#V0
Renesas Electronics Corporation
Description: Low Power, High Function Microcontrollers for General Purpose Applications, , /Tray/Embossed tape

Overview of R5F1007CANA#V0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
R5F1007CANA#U0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F1007CANA#W0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F1007CANA#00 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

CAD Models for R5F1007CANA#V0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R5F1007CANA#V0 by Renesas Electronics Corporation

R5F1007CANA#V0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
HWQFN
Package Description
HVQCCN,
Pin Count
24
Manufacturer Package Code
1R020000ZA
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Renesas Electronics
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
RL78
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N24
Length
4 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
5
Number of I/O Lines
20
Number of Serial I/Os
2
Number of Terminals
24
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
32 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. R5F1007CANA#V0
    Renesas Electronics Corporation
    Low Power, High Function Microcontrollers for General Purpose Applications, , /Tray/Embossed tape
    VS

Alternate Parts for R5F1007CANA#V0

This table gives cross-reference parts and alternative options found for R5F1007CANA#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1007CANA#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R5F1007CANA#00 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CANA#00
R5F1007CGNA#U0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CGNA#U0
R5F1007CANA#U0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CANA#U0
R5F1007CDNA#W0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CDNA#W0
R5F1017CDNA#U0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CDNA#U0
R5F1007CANA#40 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CANA#40
R5F1007CANA#20 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CANA#20
R5F1017CANA MICROCONTROLLER Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CANA
R5F1017CDNA#W0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CDNA#W0
R5F1017CANA#40 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CANA#40
Part Number Description Manufacturer Compare
R5F1017CANA#20 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CANA#20
R5F1007CANA#U0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CANA#U0
R5F1017CANA MICROCONTROLLER Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CANA
R5F1017CDNA#W0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CDNA#W0
R5F1007CGNA#40 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CGNA#40
R5F1007CDNA#U0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CDNA#U0
R5F1007CANA#40 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CANA#40
R5F1007CGNA#00 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, / Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1007CGNA#00
R5F1017CANA#40 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CANA#40
R5F1017CANA#U0 Low Power, High Function Microcontrollers for General Purpose Applications, HWQFN, /Tray/Embossed tape Renesas Electronics Corporation R5F1007CANA#V0 vs R5F1017CANA#U0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R5F1007CANA#V0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R5F1007CANA#V0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of R5F1007CANA#V0 would you like to use for your alert(s)?
  • Please alert me when R5F1007CANA#V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R5F1007CANA#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R5F1007CANA#V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R5F1007CANA#V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R5F1007CANA#V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R5F1007CANA#V0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: