-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3577
|
Newark | Mcu, 16Bit, 32Mhz, Lssop-20 Rohs Compliant: Yes |Renesas R5F1006AASP#50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7720 / $1.7000 | Buy Now |
DISTI #
559-R5F1006AASP#50CT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2497 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
R5F1006AASP#50
|
Avnet Americas | MCU 16-Bit RL78/G13 RL78 RISC 16KB Flash 1.6V to 5.5V 20-Pin LSSOP Emboss T/R - Tape and Reel (Alt: R5F1006AASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7366 / $0.8410 | Buy Now |
DISTI #
968-R5F1006AASP#50
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 16K 20LSSOP -40/+85C RoHS: Compliant | 0 |
|
$0.6300 / $1.6300 | Order Now |
|
Future Electronics | RL78/G13 Series 16 kB Flash 2 kB RAM 32 MHz 16-Bit Microcontroller - LSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 20LSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2497 |
|
$0.6582 / $1.6300 | Buy Now |
DISTI #
69062836
|
Verical | MCU 16-bit RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP T/R/Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2317 | Americas - 2440 |
|
$0.5688 / $0.7813 | Buy Now |
DISTI #
R5F1006AASP#50
|
Avnet Silica | MCU 16-Bit RL78/G13 RL78 RISC 16KB Flash 1.6V to 5.5V 20-Pin LSSOP Emboss T/R (Alt: R5F1006AASP#50) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620201733985
|
Chip1Stop | 16-BIT GENERAL MCU RL78/G13 16K 20LSSOP -40 to 85°C RoHS: Compliant pbFree: Yes Container: Cut Tape | 2440 |
|
$0.4550 / $0.7910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F1006AASP#50
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F1006AASP#50
Renesas Electronics Corporation
Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PLSP0020JC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 4MHZ @1.6V MIN SUPPLY | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F1006AASP#50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F1006AASP#50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F1006AASP#X0 | Low Power, High Function Microcontrollers for General Purpose Applications, LSSOP, /Tray/Embossed tape/Tube | Renesas Electronics Corporation | R5F1006AASP#50 vs R5F1006AASP#X0 |