R595F63220C
Radiall
Description: RF Coaxial Relay

Overview of R595F63220C by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R595F63220C by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R595F63220C by Radiall

R595F63220C
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER
Body Breadth
14.2 mm
Body Height
48 mm
Body Length or Diameter
55.6 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.14 A
Coil Operate Voltage(DC)
20 V
Coil Power
3360 mW
Coil Resistance
175 Ω
Coil Voltage(DC)-Max
32 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Electrical Life
10000000 Cycle(s)
Input Switching Control Type
Random
Insertion Loss-Max
0.65 dB
Isolation-Max
60 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operating Frequency-Max
26500 MHz
Operating Frequency-Min
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Physical Dimension
55.6mm x 14.2mm x 48mm
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
15 ms
Termination Type
CONNECTOR AND SOLDER
VSWR
1.6
Want to compare parts?
  1. R595F63220C
    Radiall
    RF Coaxial Relay
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R595F63220C by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R595F63220C by Radiall

Select Manufacturer
Which Manufacturer of R595F63220C would you like to use for your alert(s)?
  • Please alert me when R595F63220C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R595F63220C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R595F63220C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R595F63220C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R595F63220C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R595F63220C by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: