Part Details for R595F63120R by Radiall
Overview of R595F63120R by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R595F63120R
R595F63120R CAD Models
R595F63120R Part Data Attributes:
|
R595F63120R
Radiall
Buy Now
Datasheet
|
Compare Parts:
R595F63120R
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH SELF CUT-OFF, INDICATORS & COMPATIBLE TTL DRIVER | |
Body Breadth | 13.2 mm | |
Body Height | 44.5 mm | |
Body Length or Diameter | 34 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.068 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 1632 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 34mm x 13.2mm x 44.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.6 |