Part Details for R594F7627C by Radiall
Overview of R594F7627C by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R594F7627C
R594F7627C CAD Models
R594F7627C Part Data Attributes:
|
R594F7627C
Radiall
Buy Now
Datasheet
|
Compare Parts:
R594F7627C
Radiall
RF Coaxial Relay, SP6T, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 26500MHz, 1W (RF Input), DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 65 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 4800 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |