R593F73148C
Radiall
Description: RF Coaxial Relay, DPDT, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 26500MHz, DC Input, Panel Mount

Overview of R593F73148C by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for R593F73148C by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R593F73148C by Radiall

R593F73148C
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
32.4 mm
Body Height
54.8 mm
Body Length or Diameter
32.4 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.2 A
Coil Power
4800 mW
Coil Resistance
120 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Electrical Life
10000000 Cycle(s)
Insertion Loss-Max
0.86 dB
Isolation-Max
65 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
26500 MHz
Operating Frequency-Min
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Physical Dimension
32.4mm x 32.4mm x 54.8mm
Relay Action
LATCHED
Relay Function
DPDT
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
15 ms
Termination Type
CONNECTOR
VSWR
1.65
Want to compare parts?
  1. R593F73148C
    Radiall
    RF Coaxial Relay, DPDT, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 26500MHz, DC Input, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R593F73148C by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R593F73148C by Radiall

Select Manufacturer
Which Manufacturer of R593F73148C would you like to use for your alert(s)?
  • Please alert me when R593F73148C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R593F73148C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R593F73148C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R593F73148C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R593F73148C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R593F73148C by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: