Part Details for R593473148 by Radiall
Overview of R593473148 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R593473148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R593473148-ND
|
DigiKey | DPDT SMA 20GHZ INDICATOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,025.2000 | Buy Now |
DISTI #
R593473148
|
Avnet Americas | RF Switch SPnT 0MHz to 20GHz 80dB - Bulk (Alt: R593473148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$844.2980 / $1,416.3480 | Buy Now |
DISTI #
501-R593473148
|
Mouser Electronics | Coaxial Switches DPDT Platinum SMA 20GHz Latching Self-CO Ind. 24Vdc TTL HE10 RECEP with bracket RoHS: Compliant | 0 |
|
$1,025.2000 | Order Now |
DISTI #
R593473148
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$800.1900 / $996.0300 | Buy Now |
Part Details for R593473148
R593473148 CAD Models
R593473148 Part Data Attributes
|
R593473148
Radiall
Buy Now
Datasheet
|
Compare Parts:
R593473148
Radiall
RF Coaxial Relay, DPDT, Latched, 0.2A (Coil), 24VDC (Coil), 4800mW (Coil), 20000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 32.4 mm | |
Body Height | 54.8 mm | |
Body Length or Diameter | 32.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.2 A | |
Coil Power | 4800 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 80 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.4mm x 32.4mm x 54.8mm | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.65 |