Part Details for R585423230 by Radiall
Overview of R585423230 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585423230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585423230-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$602.3440 / $621.0200 | Buy Now |
DISTI #
R585423230
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R585423230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$496.0480 / $832.1580 | Buy Now |
DISTI #
501-R585423230
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 18GHz Failsafe Ind. 28Vdc Diode Internal loads Pins Term. | 1 |
|
$602.2800 / $620.9600 | Buy Now |