Part Details for R577122000 by Radiall
Overview of R577122000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R577122000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577122000-ND
|
DigiKey | IC RF SWITCH DPDT 12.4GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$705.2930 / $716.4000 | Buy Now |
DISTI #
R577122000
|
Avnet Americas | RF Switch 0MHz to 12.4GHz 60dB - Bulk (Alt: R577122000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R577122000
|
Mouser Electronics | Coaxial Switches DPDT Ramses N 12.4GHz Failsafe Indicators 12Vdc Pins Terminals with bracket | 0 |
|
$705.1800 / $716.2800 | Order Now |
DISTI #
R577122000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$557.0100 / $696.0100 | Buy Now |
Part Details for R577122000
R577122000 CAD Models
R577122000 Part Data Attributes
|
R577122000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577122000
Radiall
RF Coaxial Relay, DPDT, Failsafe, 0.34A (Coil), 12VDC (Coil), 4080mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 44.4 mm | |
Body Height | 44.2 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.34 A | |
Coil Power | 4080 mW | |
Coil Resistance | 35 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm x 44.4mm x 44.2mm | |
Relay Action | FAILSAFE | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.5 |