Part Details for R574F13320 by Radiall
Overview of R574F13320 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for R574F13320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574F13320-ND
|
DigiKey | IC RF SWITCH SP3T 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,796.2900 | Buy Now |
DISTI #
R574F13320
|
Avnet Americas | RF Switch SP3T 0MHz to 26.5GHz 50dB - Bulk (Alt: R574F13320) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,539.8740 / $2,520.7200 | Buy Now |
DISTI #
501-R574F13320
|
Mouser Electronics | Coaxial Switches SP3T Term. Ramses SMA 26.5GHz Normally Open Ind. 28Vdc TTL Diode Pins Term. | 0 |
|
$1,796.0700 | Order Now |