There are no models available for this part yet.
Overview of R574133600 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R574133600 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R574133600-ND
|
DigiKey | IC RF SWITCH SP6T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,318.6500 | Buy Now | |
DISTI #
R574133600
|
Avnet Americas | RF Switch SP6T 0MHz to 12.4GHz 60dB - Bulk (Alt: R574133600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,015.8740 / $3,253.7340 | Buy Now | |
DISTI #
501-R574133600
|
Mouser Electronics | Coaxial Switches SP6T Terminated Ramses N 12.4GHz Latching Indicators 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$2,318.3600 | Order Now | |
DISTI #
R574133600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,910.5300 / $2,288.1400 | Buy Now |
CAD Models for R574133600 by Radiall
Part Data Attributes for R574133600 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Manufacturer Series
|
R574
|
Relay Type
|
RF COAXIAL RELAY
|
Alternate Parts for R574133600
This table gives cross-reference parts and alternative options found for R574133600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R574133600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R574.133.600 | RF Coaxial Relay, SP6T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount | Radiall | R574133600 vs R574.133.600 |