Part Details for R573853620 by Radiall
Overview of R573853620 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573853620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573853620-ND
|
DigiKey | IC RF SWITCH SP6T 40GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,014.4000 | Buy Now |
DISTI #
R573853620
|
Avnet Americas | RF Switch SP6T 0MHz to 40GHz 50dB - Bulk (Alt: R573853620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,675.9400 / $2,826.7920 | Buy Now |
DISTI #
501-R573853620
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA2.9 40GHz Latching Self-CO Ind. 28Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$2,014.1500 | Order Now |
DISTI #
R573853620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,588.3200 / $1,987.9000 | Buy Now |
Part Details for R573853620
R573853620 CAD Models
R573853620 Part Data Attributes
|
R573853620
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573853620
Radiall
RF Coaxial Relay, SP6T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 40000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA 2.9, BUILT-IN TTL DRIVER, SELF CUT OFF AND INDICATOR | |
Body Height | 55.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3500 mW | |
Coil Resistance | 224 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 2.2 |
Alternate Parts for R573853620
This table gives cross-reference parts and alternative options found for R573853620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573853620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.853.620 | RF Coaxial Relay, SP6T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 40000MHz, DC Input, DC Output, Panel Mount | Radiall | R573853620 vs R573.853.620 |