Part Details for R573692305 by Radiall
Overview of R573692305 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for R573692305
R573692305 CAD Models
R573692305 Part Data Attributes
|
R573692305
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573692305
Radiall
RF Coaxial Relay, SP3T, Latched, 0.64A (Coil), 12VDC (Coil), 7680mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH D-SUB CONNECTOR | |
Body Height | 71 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.64 A | |
Coil Power | 7680 mW | |
Coil Resistance | 18.75 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 63.5mm x 71mm | |
Relay Action | LATCHED | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |