Part Details for R570F13100 by Radiall
Overview of R570F13100 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for R570F13100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R570F13100
|
Avnet Americas | RF Switch SPDT 0MHz to 26.5GHz 55dB - Bulk (Alt: R570F13100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$209.0620 / $321.8220 | Buy Now |
DISTI #
501-R570F13100
|
Mouser Electronics | Coaxial Switches SPDT Ramses SMA 26.5GHz Failsafe 28Vdc TTL Diodes Pins Terminals | 0 |
|
$240.1400 / $256.4000 | Order Now |
Part Details for R570F13100
R570F13100 CAD Models
R570F13100 Part Data Attributes:
|
R570F13100
Radiall
Buy Now
Datasheet
|
Compare Parts:
R570F13100
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 26500MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 275 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |