Part Details for R5533V-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R5533V-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for R5533V-E2-F
R5533V-E2-F CAD Models
R5533V-E2-F Part Data Attributes:
|
R5533V-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5533V-E2-F
Ricoh Electronic Devices Co Ltd
Power Supply Support Circuit, Fixed, 2 Channel, PDSO16, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Package Description | SOP, SSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE: VMIN-4.5,VNOM-5,VMAX-5.5 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.34 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for R5533V-E2-F
This table gives cross-reference parts and alternative options found for R5533V-E2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5533V-E2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2046BDG4 | Current-Limited Power-Distribution Switches 8-SOIC -40 to 85 | Texas Instruments | R5533V-E2-F vs TPS2046BDG4 |
FPF2313MPX | Dual Output Adjustable Current Limit Switch, 3000-REEL | onsemi | R5533V-E2-F vs FPF2313MPX |
FPF2303MPX | Dual Output Current Limit Switch, 3000-REEL | onsemi | R5533V-E2-F vs FPF2303MPX |
TPS2046BD | 2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125 | Texas Instruments | R5533V-E2-F vs TPS2046BD |
TPS2046ADR | 0.5A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | R5533V-E2-F vs TPS2046ADR |
TPS2046DRG4 | 0.345A, 2.7-5.5V Dual (1In/2Out) Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | Texas Instruments | R5533V-E2-F vs TPS2046DRG4 |
TPS2046BDRG4 | Current-Limited Power-Distribution Switches 8-SOIC -40 to 85 | Texas Instruments | R5533V-E2-F vs TPS2046BDRG4 |
TPS22960RSET | 2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-UQFN -40 to 85 | Texas Instruments | R5533V-E2-F vs TPS22960RSET |
TPS22960RSER | 2-ch, 5.5-V, 0.5-A, 435-mΩ load switch with output discharge 8-UQFN -40 to 85 | Texas Instruments | R5533V-E2-F vs TPS22960RSER |
TPS2046AD | 2-ch, 0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125 | Texas Instruments | R5533V-E2-F vs TPS2046AD |