Datasheets
R53BR439050S0M by: KEMET Corporation

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED

Part Details for R53BR439050S0M by KEMET Corporation

Overview of R53BR439050S0M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for R53BR439050S0M

Part # Distributor Description Stock Price Buy
DISTI # 33AK8483
Newark Suppression Cap, 3.9Uf, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.9µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:- Rohs Compliant: Yes |Kemet R53BR439050S0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 112
  • 1 $3.1800
  • 10 $3.1800
  • 25 $3.1800
  • 50 $3.1800
  • 100 $3.1800
  • 250 $3.1800
$3.1800 Buy Now
DISTI # 399-R53BR439050S0M-ND
DigiKey CAP FILM 3.9UF 20% 800VDC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Tray 107
In Stock
  • 1 $8.0400
  • 10 $5.5710
  • 40 $4.6860
  • 112 $4.2142
  • 448 $3.7557
  • 1,008 $3.5575
  • 2,464 $3.3841
$3.3841 / $8.0400 Buy Now
DISTI # 80-R53BR439050S0M
Mouser Electronics Film Capacitors 350 VAC 3.9 uF 125C THB Grd IIB AECQ2 RoHS: Compliant 332
  • 1 $6.1200
  • 10 $4.7700
  • 50 $4.7600
  • 112 $4.3400
  • 224 $4.3200
  • 560 $3.7300
  • 1,008 $3.4000
$3.4000 / $6.1200 Buy Now
DISTI # R53BR439050S0M
Avnet Abacus (Alt: R53BR439050S0M) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 41 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R53BR439050S0M

R53BR439050S0M CAD Models

R53BR439050S0M Part Data Attributes

R53BR439050S0M KEMET Corporation
Buy Now Datasheet
Compare Parts:
R53BR439050S0M KEMET Corporation Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X2
Capacitance 3.9 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 37 mm
JESD-609 Code e3
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 350 V
Rated (DC) Voltage (URdc) 800 V
Reference Standard AECQ200; CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 27.5 mm
Terminal Shape WIRE
Width 22 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R53BR439050S0M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R53BR439050S0M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R53BR439050S0M would you like to use for your alert(s)?
  • Please alert me when R53BR439050S0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R53BR439050S0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R53BR439050S0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R53BR439050S0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R53BR439050S0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R53BR439050S0M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: