-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R533R433050P0M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R533R433050P0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R533R433050P0M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for R533R433050P0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R533R433050P0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523R433000P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0M vs R523R433000P0M |
R523R433050P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R533R433050P0M vs R523R433050P0M |