Part Details for R5324D016B-TR-F by Ricoh Electronic Devices Co Ltd
Overview of R5324D016B-TR-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for R5324D016B-TR-F
R5324D016B-TR-F CAD Models
R5324D016B-TR-F Part Data Attributes
|
R5324D016B-TR-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5324D016B-TR-F
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator, 3 Output, 3V1, 2.8V2, CMOS, PDSO8, LEAD FREE, SON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SON | |
Package Description | LEAD FREE, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Number of Functions | 3 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 2.856 V | |
Output Voltage2-Min | 2.744 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.8 mm |
Alternate Parts for R5324D016B-TR-F
This table gives cross-reference parts and alternative options found for R5324D016B-TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5324D016B-TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5324D020B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3V1, 2.8V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D020B-TR-F |
R5324D004B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D004B-TR-F |
R5324D009B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3.1V1, 2.8V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D009B-TR-F |
R5324D003A-TR-F | Fixed Positive LDO Regulator, 3 Output, 3V1, 3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D003A-TR-F |
R5324D003B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3V1, 3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D003B-TR-F |
R5324D018B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3.3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D018B-TR-F |
R5324D014B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D014B-TR-F |
R5324D012B-TR-F | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D012B-TR-F |
R5324D004A-TR-F | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3V2, CMOS, PDSO8, LEAD FREE, SON-8 | Ricoh Electronic Devices Co Ltd | R5324D016B-TR-F vs R5324D004A-TR-F |