Part Details for R52KF22B by International Rectifier
Overview of R52KF22B by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R52KF22B
R52KF22B CAD Models
R52KF22B Part Data Attributes:
|
R52KF22B
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
R52KF22B
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 830A, 2200V V(RRM), Silicon, DO-200AC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.1 V | |
JEDEC-95 Code | DO-200AC | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 15500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 830 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for R52KF22B
This table gives cross-reference parts and alternative options found for R52KF22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R52KF22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R52KF24B | Rectifier Diode, 1 Phase, 1 Element, 830A, 2400V V(RRM), Silicon, DO-200AC, | International Rectifier | R52KF22B vs R52KF24B |
R52KF24A | Rectifier Diode, 1 Phase, 1 Element, 830A, 2400V V(RRM), Silicon, DO-200AC, | International Rectifier | R52KF22B vs R52KF24A |
R52KF22A | Rectifier Diode, 1 Phase, 1 Element, 830A, 2200V V(RRM), Silicon, DO-200AC, | International Rectifier | R52KF22B vs R52KF22A |