-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-R523F310050P0K-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3404 In Stock |
|
$0.2642 / $0.8500 | Buy Now |
DISTI #
80-R523F310050P0K
|
Mouser Electronics | Film Capacitors 310VAC 0.1uF THB Grd THB Grd IIB AECQ2 RoHS: Compliant | 13092 |
|
$0.2660 / $0.8500 | Buy Now |
DISTI #
R523F310050P0K
|
TTI | Film Capacitors 310VAC 0.1uF THB Grd THB Grd IIB AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.2630 / $0.3070 | Buy Now |
DISTI #
R523F310050P0K
|
Avnet Abacus | (Alt: R523F310050P0K) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days | Abacus - 1200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R523F310050P0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R523F310050P0K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R523F310050P0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R523F310050P0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861AP104K310ALL0L | Film Capacitor, Polypropylene, 0.1uF, 5124, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs F861AP104K310ALL0L |
F861AP104K310A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs F861AP104K310A |
F861AP104K310C | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs F861AP104K310C |
R523F3100CKP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs R523F3100CKP0K |
F861AP104K310R | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs F861AP104K310R |
R523F3100DQP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs R523F3100DQP0K |
F861AP104K310P | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5124, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R523F310050P0K vs F861AP104K310P |
R523F310040P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R523F310050P0K vs R523F310040P0K |