Part Details for R5220K321A-TR by Nisshinbo Micro Devices
Overview of R5220K321A-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for R5220K321A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5220K321A-TR-ND
|
DigiKey | IC REG BUCK 3.2V 400MA 6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7501 / $0.7645 | Buy Now |
DISTI #
848-R5220K321A-TR
|
Mouser Electronics | Switching Voltage Regulators 400mA PWM Step-down DCDC Converter with Switch Function RoHS: Compliant | 0 |
|
$0.7060 / $0.7350 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6980 / $1.9110 | Buy Now |
Part Details for R5220K321A-TR
R5220K321A-TR CAD Models
R5220K321A-TR Part Data Attributes
|
R5220K321A-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R5220K321A-TR
Nisshinbo Micro Devices
Switching Regulator, 1440kHz Switching Freq-Max, CMOS, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.264 V | |
Output Voltage-Min | 3.136 V | |
Output Voltage-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6(UNSPEC) | |
Package Shape | RECTANGULAR | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1440 kHz | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |