Part Details for R5112S121D-E2-YE by Ricoh Electronic Devices Co Ltd
Overview of R5112S121D-E2-YE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Automotive
Part Details for R5112S121D-E2-YE
R5112S121D-E2-YE CAD Models
R5112S121D-E2-YE Part Data Attributes
|
R5112S121D-E2-YE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5112S121D-E2-YE
Ricoh Electronic Devices Co Ltd
Fixed Positive Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | 10 |