Part Details for R5111S072D-E2-KE by Ricoh Electronic Devices Co Ltd
Overview of R5111S072D-E2-KE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for R5111S072D-E2-KE
R5111S072D-E2-KE CAD Models
R5111S072D-E2-KE Part Data Attributes
|
R5111S072D-E2-KE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R5111S072D-E2-KE
Ricoh Electronic Devices Co Ltd
Power Supply Management Circuit, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Analog IC - Other Type | WATCHDOG TIMER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |