Part Details for R50Z474M2EL74 by IBS Electronics Inc
Overview of R50Z474M2EL74 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R50Z474M2EL74
R50Z474M2EL74 CAD Models
R50Z474M2EL74 Part Data Attributes
|
R50Z474M2EL74
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R50Z474M2EL74
IBS Electronics Inc
CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 5020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 4mm Leads | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Manufacturer Series | R50(CAP) | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | R50 (CAP) | |
Size Code | 5020 | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 7.5 mm | |
Width | 5.08 mm |
Alternate Parts for R50Z474M2EL74
This table gives cross-reference parts and alternative options found for R50Z474M2EL74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50Z474M2EL74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R50Z474Z2EL79 | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474Z2EL79 |
R50Z474M2EL5R | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474M2EL5R |
R50Z474M2EL5L | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474M2EL5L |
R50Z474M2EL29 | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474M2EL29 |
R50Z474Z2EL26 | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474Z2EL26 |
R50Z474Z2EL5T | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474Z2EL5T |
R50Z474Z2EL76 | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474Z2EL76 |
R50Z474M2EL7T | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474M2EL7T |
R50Z474M2EL24 | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474M2EL24 |
R50Z474Z2EL24 | CAP,CERAMIC,470NF,250VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z474M2EL74 vs R50Z474Z2EL24 |