Part Details for R50Z106M2JL29 by IBS Electronics Inc
Overview of R50Z106M2JL29 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Part Details for R50Z106M2JL29
R50Z106M2JL29 CAD Models
R50Z106M2JL29 Part Data Attributes
|
R50Z106M2JL29
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R50Z106M2JL29
IBS Electronics Inc
CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 5020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 9mm Leads | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Manufacturer Series | R50(CAP) | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | R50 (CAP) | |
Size Code | 5020 | |
Temperature Characteristics Code | Z5U | |
Terminal Pitch | 2.5 mm | |
Width | 5.08 mm |
Alternate Parts for R50Z106M2JL29
This table gives cross-reference parts and alternative options found for R50Z106M2JL29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50Z106M2JL29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R50Z106M2JL7R | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106M2JL7R |
R50Z106M2JL5T | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106M2JL5T |
R50Z106M2JL76 | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106M2JL76 |
R50Z106M2JL56 | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106M2JL56 |
R50Z106Z2JL7T | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106Z2JL7T |
R50Z106Z2JL2T | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106Z2JL2T |
R50Z106Z2JL2L | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106Z2JL2L |
R50Z106M2JL74 | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106M2JL74 |
R50Z106M2JL54 | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106M2JL54 |
R50Z106Z2JL56 | CAP,CERAMIC,10UF,630VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z106M2JL29 vs R50Z106Z2JL56 |