There are no models available for this part yet.
Overview of R50Z105M1EL76 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
CAD Models for R50Z105M1EL76 by IBS Electronics Inc
Part Data Attributes for R50Z105M1EL76 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
, 5020
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
6mm Leads (Standard)
|
Dielectric Material
|
CERAMIC
|
Height
|
12.7 mm
|
Length
|
12.7 mm
|
Manufacturer Series
|
R50(CAP)
|
Multilayer
|
Yes
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
R50 (CAP)
|
Size Code
|
5020
|
Temperature Characteristics Code
|
Z5U
|
Terminal Pitch
|
7.5 mm
|
Width
|
5.08 mm
|
Alternate Parts for R50Z105M1EL76
This table gives cross-reference parts and alternative options found for R50Z105M1EL76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50Z105M1EL76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R50Z105M1EL7L | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105M1EL7L |
R50Z105M1EL26 | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105M1EL26 |
R50Z105Z1EL79 | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105Z1EL79 |
R50Z105M1EL2T | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105M1EL2T |
R50Z105Z1EL7L | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105Z1EL7L |
R50Z105M1EL2L | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105M1EL2L |
R50Z105Z1EL29 | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105Z1EL29 |
R50Z105M1EL5T | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105M1EL5T |
R50Z105Z1EL24 | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105Z1EL24 |
R50Z105Z1EL2R | CAP,CERAMIC,1UF,25VDC,20% -TOL,Z5U TC CODE | IBS Electronics Inc | R50Z105M1EL76 vs R50Z105Z1EL2R |