Datasheets
R50Z104M2EL2R by: IBS Electronics Inc

CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE

Part Details for R50Z104M2EL2R by IBS Electronics Inc

Overview of R50Z104M2EL2R by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Automotive

Part Details for R50Z104M2EL2R

R50Z104M2EL2R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R50Z104M2EL2R Part Data Attributes

R50Z104M2EL2R IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
R50Z104M2EL2R IBS Electronics Inc CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description , 5020
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Tape & Reel
Dielectric Material CERAMIC
Height 12.7 mm
Length 12.7 mm
Manufacturer Series R50(CAP)
Multilayer Yes
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated (DC) Voltage (URdc) 250 V
Series R50 (CAP)
Size Code 5020
Temperature Characteristics Code Z5U
Terminal Pitch 2.5 mm
Width 5.08 mm

Alternate Parts for R50Z104M2EL2R

This table gives cross-reference parts and alternative options found for R50Z104M2EL2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50Z104M2EL2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R50Z104Z2EL2L CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104Z2EL2L
R50Z104M2EL56 CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104M2EL56
R50Z104M2EL79 CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104M2EL79
R50Z104Z2EL5T CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104Z2EL5T
R50Z104M2EL29 CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104M2EL29
R50Z104M2EL7T CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104M2EL7T
R50Z104M2EL2T CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104M2EL2T
R50Z104Z2EL7L CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104Z2EL7L
R50Z104Z2EL24 CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104Z2EL24
R50Z104M2EL5T CAP,CERAMIC,100NF,250VDC,20% -TOL,Z5U TC CODE IBS Electronics Inc R50Z104M2EL2R vs R50Z104M2EL5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R50Z104M2EL2R by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R50Z104M2EL2R by IBS Electronics Inc

  • Please alert me when R50Z104M2EL2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R50Z104M2EL2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R50Z104M2EL2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R50Z104M2EL2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R50Z104M2EL2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R50Z104M2EL2R by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: