There are no models available for this part yet.
Overview of R50W474K2EL79 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Automotive
CAD Models for R50W474K2EL79 by IBS Electronics Inc
Part Data Attributes for R50W474K2EL79 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Package Description
|
, 5020
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
9mm Leads
|
Dielectric Material
|
CERAMIC
|
Height
|
12.7 mm
|
Length
|
12.7 mm
|
Manufacturer Series
|
R50(CAP)
|
Multilayer
|
Yes
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
R50 (CAP)
|
Size Code
|
5020
|
Temperature Characteristics Code
|
X7R
|
Terminal Pitch
|
7.5 mm
|
Width
|
5.08 mm
|
Alternate Parts for R50W474K2EL79
This table gives cross-reference parts and alternative options found for R50W474K2EL79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50W474K2EL79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R50W474K2EL5L | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL5L |
R50W474K2EL29 | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL29 |
R50W474K2EL7R | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL7R |
R50W474K2EL24 | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL24 |
R50W474K2EL74 | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL74 |
R50W474K2EL59 | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL59 |
R50W474K2EL7L | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL7L |
R50W474K2EL2L | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL2L |
R50W474K2EL2R | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL2R |
R50W474K2EL26 | CAP,CERAMIC,470NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W474K2EL79 vs R50W474K2EL26 |