Part Details for R50W334K2EL24 by IBS Electronics Inc
Overview of R50W334K2EL24 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Automotive
Part Details for R50W334K2EL24
R50W334K2EL24 CAD Models
R50W334K2EL24 Part Data Attributes
|
R50W334K2EL24
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R50W334K2EL24
IBS Electronics Inc
CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 5020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 4mm Leads | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
Length | 12.7 mm | |
Manufacturer Series | R50(CAP) | |
Multilayer | Yes | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | R50 (CAP) | |
Size Code | 5020 | |
Temperature Characteristics Code | X7R | |
Terminal Pitch | 2.5 mm | |
Width | 5.08 mm |
Alternate Parts for R50W334K2EL24
This table gives cross-reference parts and alternative options found for R50W334K2EL24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R50W334K2EL24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R50W334K2EL2R | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL2R |
R50W334K2EL79 | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL79 |
R50W334K2EL2T | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL2T |
R50W334K2EL74 | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL74 |
R50W334K2EL5R | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL5R |
R50W334K2EL5T | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL5T |
R50W334K2EL76 | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL76 |
R50W334K2EL26 | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL26 |
R50W334K2EL5L | CAP,CERAMIC,330NF,250VDC,10% -TOL,X7R TC CODE | IBS Electronics Inc | R50W334K2EL24 vs R50W334K2EL5L |