Part Details for R5000-HF-B by Rectron Semiconductor
Overview of R5000-HF-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R5000-HF-B
R5000-HF-B CAD Models
R5000-HF-B Part Data Attributes
|
R5000-HF-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R5000-HF-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 5000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-STD-202E | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R5000-HF-B
This table gives cross-reference parts and alternative options found for R5000-HF-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5000-HF-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5000-B | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R5000-HF-B vs R5000-B |
R5000-B-HF | 0.2A, 5000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R5000-HF-B vs R5000-B-HF |
R120015 | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, 6, 2 PIN | Surge Components Inc | R5000-HF-B vs R120015 |
R5000-F-HF | 0.2A, 5000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R5000-HF-B vs R5000-F-HF |
R400015 | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, 6, 2 PIN | Surge Components Inc | R5000-HF-B vs R400015 |
R5000-T-HF | 0.2A, 5000V, SILICON, SIGNAL DIODE, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | R5000-HF-B vs R5000-T-HF |
R5000F-AP | Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | R5000-HF-B vs R5000F-AP |