Part Details for R50-MPCC36-01110N-S by OTTO Engineering Inc
Overview of R50-MPCC36-01110N-S by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for R50-MPCC36-01110N-S
R50-MPCC36-01110N-S CAD Models
R50-MPCC36-01110N-S Part Data Attributes
|
R50-MPCC36-01110N-S
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
R50-MPCC36-01110N-S
OTTO Engineering Inc
Rotary Switch, 10 Positions, SP10T, Latched, 28A, 0.2VDC, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | SCREW DRIVER SLOT SHAFT TYPE | |
Body Height | 15.67 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 28 A | |
Contact (DC) Max Rating R Load | 28A@.2VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 0.2 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Sealing | FRONT AND REAR PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |