-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F24545NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R4F24545NVFPV-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 120LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R4F24545NVFPV
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 128KB Flash 3.3V 120-Pin LQFP Tray - Trays (Alt: R4F24545NVFPV) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5700 | Buy Now |
DISTI #
968-R4F24545NVFPV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 128K PB-Free 120-LQFP RoHS: Compliant | 0 |
|
$10.8500 / $11.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$10.8500 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Flip Electronics | Stock | 1030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R4F24545NVFPV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R4F24545NVFPV
Renesas Electronics Corporation
Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP120,.63SQ,16 | |
Pin Count | 120 | |
Manufacturer Package Code | PLQP0120LA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | H8S/2600 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Number of I/O Lines | 90 | |
Number of Terminals | 120 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 33 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R4F24545NVFPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R4F24545NVFPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R4S24542NVFPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4F24545NVFPV vs R4S24542NVFPV |
R4F24549DVFPV | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | Renesas Electronics Corporation | R4F24545NVFPV vs R4F24549DVFPV |
R4F24549NVFAU | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R4F24545NVFPV vs R4F24549NVFAU |
R4F24548DVFAU | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R4F24545NVFPV vs R4F24548DVFAU |
R4F24545DVFAU | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R4F24545NVFPV vs R4F24545DVFAU |
R4F24548NVFAU | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /Tray | Renesas Electronics Corporation | R4F24545NVFPV vs R4F24548NVFAU |