Part Details for R49AN3150JH01M by KEMET Corporation
Overview of R49AN3150JH01M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R49AN3150JH01M
R49AN3150JH01M CAD Models
R49AN3150JH01M Part Data Attributes
|
R49AN3150JH01M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49AN3150JH01M
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R49AN3150JH01M
This table gives cross-reference parts and alternative options found for R49AN3150JH01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49AN3150JH01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
49AN3150JE01M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs 49AN3150JE01M |
49AN31500001M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs 49AN31500001M |
49AN3150DQ01M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs 49AN3150DQ01M |
R49AN3150CK01M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3150JH01M vs R49AN3150CK01M |
R49AN31500001M | Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49AN3150JH01M vs R49AN31500001M |
49AN3150CK01M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs 49AN3150CK01M |
49AN31504001M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs 49AN31504001M |
49AN3150JM01M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs 49AN3150JM01M |
R49AN3150JB01M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs R49AN3150JB01M |
R49AN3150JM01M | Film Capacitor | KEMET Corporation | R49AN3150JH01M vs R49AN3150JM01M |