Part Details for R49153K310AFL by KEMET Corporation
Overview of R49153K310AFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R49153K310AFL
R49153K310AFL CAD Models
R49153K310AFL Part Data Attributes
|
R49153K310AFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R49153K310AFL
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R49153K310AFL
This table gives cross-reference parts and alternative options found for R49153K310AFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R49153K310AFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R49153K310BIT | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49153K310BIT |
R49153K310AIS | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49153K310AIS |
R49.AF.2150.51.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49.AF.2150.51.01.K |
R49153K310RFT | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49153K310RFT |
R49153K310AIV | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49153K310AIV |
R49.AI.2150.50.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49.AI.2150.50.01.K |
R49153K310BFS | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49153K310BFS |
R49.AF.2150.50.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49.AF.2150.50.01.K |
F861AE153K310H | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | R49153K310AFL vs F861AE153K310H |
R49.AF.2150.CK.01.K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R49153K310AFL vs R49.AF.2150.CK.01.K |