Part Details for R475R3180CK01K by KEMET Corporation
Overview of R475R3180CK01K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R475R3180CK01K
R475R3180CK01K CAD Models
R475R3180CK01K Part Data Attributes
|
R475R3180CK01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R475R3180CK01K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 520 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for R475R3180CK01K
This table gives cross-reference parts and alternative options found for R475R3180CK01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R475R3180CK01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
475R31800001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.18uF | R475R3180CK01K vs 475R31800001K |
475R31804001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 0.18uF | R475R3180CK01K vs 475R31804001K |
475R31805001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 0.18uF | R475R3180CK01K vs 475R31805001K |
R475R31800001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | R475R3180CK01K vs R475R31800001K |
475R3180CK01K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.18uF | R475R3180CK01K vs 475R3180CK01K |
R475R31804001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | R475R3180CK01K vs R475R31804001K |
R475R3180JB01K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | R475R3180CK01K vs R475R3180JB01K |
R475R31805001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | R475R3180CK01K vs R475R31805001K |