Part Details for R474W347050A1K by KEMET Corporation
Overview of R474W347050A1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474W347050A1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4059
|
Newark | Cap, 0.47Μf, 10%, Pp, Radial, Capacitance:0.47Μf, Suppression Class:X1, Product Range:R47 X1 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R474W347050A1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0900 / $2.5600 | Buy Now |
DISTI #
399-R474W347050A1K-ND
|
DigiKey | CAP FILM 0.47UF 10% 1KVDC RADIAL Lead time: 43 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R474W347050A1K
|
Avnet Abacus | Cap.Film Rad. 470nF R47 Series 440V, X1 PP (Polypropylene) (Alt: R474W347050A1K) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474W347050A1K
R474W347050A1K CAD Models
R474W347050A1K Part Data Attributes
|
R474W347050A1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474W347050A1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R474W347050A1K
This table gives cross-reference parts and alternative options found for R474W347050A1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474W347050A1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R474W347050A1KV057 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | R474W347050A1K vs R474W347050A1KV057 |
R474W347040A1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | R474W347050A1K vs R474W347040A1K |
R474W3470JB01K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | R474W347050A1K vs R474W3470JB01K |
474W34700001K | KEMET Corporation | Check for Price | Film Capacitor, | R474W347050A1K vs 474W34700001K |
R474W34700001K | KEMET Corporation | $2.6596 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | R474W347050A1K vs R474W34700001K |
474W347050A1K | KEMET Corporation | Check for Price | Film Capacitor | R474W347050A1K vs 474W347050A1K |
474W3470JB01K | KEMET Corporation | Check for Price | Film Capacitor, | R474W347050A1K vs 474W3470JB01K |
R474W34705001K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | R474W347050A1K vs R474W34705001K |
R474W347000A1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | R474W347050A1K vs R474W347000A1K |