R474R34705001M
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of R474R34705001M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for R474R34705001M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC2846
Newark 0.47Μf 440V |Kemet R474R34705001M RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8700
  • 500 $1.6900
  • 1,000 $1.4700
  • 2,500 $1.3100
$1.3100 / $1.8700 Buy Now
DISTI # 399-R474R34705001M-ND
DigiKey CAP FILM 0.47UF 20% 1KVDC RADIAL Min Qty: 864 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 864 $1.4479
$1.4479 Buy Now
DISTI # 80-R474R34705001M
Mouser Electronics Safety Capacitors 440vac 0.47uF 20% RoHS: Compliant 0
  • 864 $1.5400
  • 1,152 $1.3500
  • 2,016 $1.3000
  • 5,184 $1.2500
$1.2500 / $1.5400 Order Now
DISTI # R474R34705001M
Avnet Abacus Safety Capacitor, 0.47 uF, 440 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474R34705001M) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 26 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for R474R34705001M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R474R34705001M by KEMET Corporation

R474R34705001M
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
440 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
ENEC; CUL; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. R474R34705001M
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R474R34705001M

This table gives cross-reference parts and alternative options found for R474R34705001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474R34705001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71QR3470JB00M Film Capacitor, KEMET Corporation R474R34705001M vs 71QR3470JB00M
R474R347000A1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R474R34705001M vs R474R347000A1M
71QR3470JH00M Film Capacitor, KEMET Corporation R474R34705001M vs 71QR3470JH00M
R474R3470CKA1M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R474R34705001M vs R474R3470CKA1M
R71QR3470JE00M Film Capacitor, KEMET Corporation R474R34705001M vs R71QR3470JE00M
474R3470JHA1M Film Capacitor KEMET Corporation R474R34705001M vs 474R3470JHA1M
474R34704001M Film Capacitor, KEMET Corporation R474R34705001M vs 474R34704001M
R71QR3470JH00M Film Capacitor, KEMET Corporation R474R34705001M vs R71QR3470JH00M
474R347000A1M Film Capacitor KEMET Corporation R474R34705001M vs 474R347000A1M
474R347040A1M Film Capacitor KEMET Corporation R474R34705001M vs 474R347040A1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R474R34705001M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R474R34705001M by KEMET Corporation

  • Please alert me when R474R34705001M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R474R34705001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R474R34705001M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R474R34705001M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R474R34705001M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R474R34705001M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: