Part Details for R474N3220DQA1K by KEMET Corporation
Overview of R474N3220DQA1K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R474N3220DQA1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC2784
|
Newark | 0,22 U 440Vv |Kemet R474N3220DQA1K RoHS: Not Compliant Min Qty: 434 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6620 / $0.8960 | Buy Now |
DISTI #
399-R474N3220DQA1KTB-ND
|
DigiKey | CAP FILM 0.22UF 10% 1KVDC RADIAL Min Qty: 217 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0700 | Buy Now |
DISTI #
R474N3220DQA1K
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 440 VAC, � 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R474N3220DQA1K) RoHS: Compliant Min Qty: 434 Package Multiple: 217 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R474N3220DQA1K
R474N3220DQA1K CAD Models
R474N3220DQA1K Part Data Attributes
|
R474N3220DQA1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N3220DQA1K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for R474N3220DQA1K
This table gives cross-reference parts and alternative options found for R474N3220DQA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N3220DQA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
474N322040A1K | Film Capacitor | KEMET Corporation | R474N3220DQA1K vs 474N322040A1K |
474N3220JB01K | Film Capacitor, | KEMET Corporation | R474N3220DQA1K vs 474N3220JB01K |
R474N322000A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1K vs R474N322000A1K |
474N3220JHA1K | Film Capacitor | KEMET Corporation | R474N3220DQA1K vs 474N3220JHA1K |
474N3220CK01K | Film Capacitor, | KEMET Corporation | R474N3220DQA1K vs 474N3220CK01K |
474R3220JMA1K | Film Capacitor | KEMET Corporation | R474N3220DQA1K vs 474R3220JMA1K |
R474N3220JE01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1K vs R474N3220JE01K |
R474N32205001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N3220DQA1K vs R474N32205001K |
474N3220DQA1K | Film Capacitor | KEMET Corporation | R474N3220DQA1K vs 474N3220DQA1K |
474R322050A1K | Film Capacitor | KEMET Corporation | R474N3220DQA1K vs 474R322050A1K |