Part Details for R474N2680JE01K by KEMET Corporation
Overview of R474N2680JE01K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R474N2680JE01K
R474N2680JE01K CAD Models
R474N2680JE01K Part Data Attributes
|
R474N2680JE01K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474N2680JE01K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 440; SAFETY CLASS: X2 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R474N2680JE01K
This table gives cross-reference parts and alternative options found for R474N2680JE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474N2680JE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474N2680DQA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680JE01K vs R474N2680DQA1K |
R474N2680CKA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680JE01K vs R474N2680CKA1K |
B32913A5683K000 | Film Capacitor, | TDK Corporation | R474N2680JE01K vs B32913A5683K000 |
474N2680JB01K | Film Capacitor, | KEMET Corporation | R474N2680JE01K vs 474N2680JB01K |
B32913A5683K289 | Film Capacitor, | TDK Corporation | R474N2680JE01K vs B32913A5683K289 |
474N26800001K | Film Capacitor, | KEMET Corporation | R474N2680JE01K vs 474N26800001K |
R474N2680CK01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680JE01K vs R474N2680CK01K |
R474N268050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474N2680JE01K vs R474N268050A1KV057 |
R413N2680CKM1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | R474N2680JE01K vs R413N2680CKM1K |
R413N268040M1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.068uF, | KEMET Corporation | R474N2680JE01K vs R413N268040M1K |