-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5236
|
Newark | Cap, 0.01Μf, 10%, Pp, Radial, Capacitance:10000Pf, Suppression Class:X2, Product Range:R47 X2 Series, Voltage Rating X:440V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet R474I21005001K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9567 |
|
$0.2580 / $0.5360 | Buy Now |
DISTI #
399-12711-ND
|
DigiKey | CAP FILM 10000PF 10% 1KVDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
622 In Stock |
|
$0.2163 / $0.8500 | Buy Now |
DISTI #
80-R474I21005001K
|
Mouser Electronics | Safety Capacitors .01uF 440VAC 10% X2 Rad RoHS: Compliant | 0 |
|
$0.1980 / $0.6900 | Order Now |
DISTI #
E02:0323_01391579
|
Arrow Electronics | Cap Film Suppression X2 0.01uF 1000VDC/440VAC PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2323 | Europe - 2000 |
|
$0.1665 / $0.1940 | Buy Now |
DISTI #
77798599
|
Verical | Cap Film Suppression X2 0.01uF 1000VDC/440VAC PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 110°C Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2323 | Americas - 2000 |
|
$0.1697 / $0.1978 | Buy Now |
DISTI #
R474I21005001K
|
TME | Capacitor: polypropylene, X2, R47 X2, 10nF, 18x5x11mm, THT, ±10% Min Qty: 1 | 0 |
|
$0.1770 / $0.8100 | RFQ |
DISTI #
R474I21005001K
|
Avnet Abacus | Cap.Film Rad. 10nF R47 Series, 440 V, X2 PP (Polypropylene) (Alt: R474I21005001K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R474I21005001K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474I21005001K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Size Code | 7120 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R474I21005001K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474I21005001K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474I2100DQA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I2100DQA1K |
R474I21000001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I21000001K |
R474I2100CK01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I2100CK01K |
R474I2100DQ01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I2100DQ01K |
R474I210050A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I210050A1K |
R474I21004001K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I21004001K |
R474I210000A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I210000A1K |
R474I210040A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | R474I21005001K vs R474I210040A1K |