Part Details for R474F18204001M by KEMET Corporation
Overview of R474F18204001M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R474F18204001M
R474F18204001M CAD Models
R474F18204001M Part Data Attributes
|
R474F18204001M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R474F18204001M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, 5124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R474F18204001M
This table gives cross-reference parts and alternative options found for R474F18204001M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R474F18204001M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474F1820JB01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R474F18204001M vs R474F1820JB01M |
R474F1820DQ01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R474F18204001M vs R474F1820DQ01M |
474F1820JHA1M | Film Capacitor | KEMET Corporation | R474F18204001M vs 474F1820JHA1M |
R474F1820CK01M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | R474F18204001M vs R474F1820CK01M |
474F1820JBA1M | Film Capacitor | KEMET Corporation | R474F18204001M vs 474F1820JBA1M |
474F1820CK01M | Film Capacitor, | KEMET Corporation | R474F18204001M vs 474F1820CK01M |
474F1820JE01M | Film Capacitor, | KEMET Corporation | R474F18204001M vs 474F1820JE01M |
474F18204001M | Film Capacitor, | KEMET Corporation | R474F18204001M vs 474F18204001M |
474F1820JB01M | Film Capacitor, | KEMET Corporation | R474F18204001M vs 474F1820JB01M |
474F182040A1M | Film Capacitor | KEMET Corporation | R474F18204001M vs 474F182040A1M |