-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1957
|
Newark | 4.7 F/ 275Vv |Kemet R46KR447050M2M RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.3300 | Buy Now |
DISTI #
399-R46KR447050M2M-ND
|
DigiKey | CAP FILM SAFETY/EMI SUPP RAD Min Qty: 1 Lead time: 43 Weeks Container: Tray |
256 In Stock |
|
$1.5376 / $3.7400 | Buy Now |
DISTI #
80-R46KR447050M2M
|
Mouser Electronics | Safety Capacitors R46_275, Film, Metallized Polypropylene, Safety, 4.7 uF, 20%, 275 VAC (X2), 560 VDC, 110, Lead Spacing = 27.5mm RoHS: Compliant | 0 |
|
$1.5300 / $3.7300 | Order Now |
DISTI #
R46KR447050M2M
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
R46KR447050M2M
|
Avnet Abacus | Safety Capacitor, 4.7 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R46KR447050M2M) RoHS: Compliant Min Qty: 256 Package Multiple: 128 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR447050M2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR447050M2M
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
This table gives cross-reference parts and alternative options found for R46KR447050M2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR447050M2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46KR4470JMP0M | Film Capacitor, | KEMET Corporation | R46KR447050M2M vs 46KR4470JMP0M |
R46KR447052S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR447052S2M |
R46KR4470DQP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR4470DQP0M |
R46KR447040P0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR447040P0M |
R46KR4470CKM2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR4470CKM2M |
R46KR4470JHM2M | Film Capacitor, | KEMET Corporation | R46KR447050M2M vs R46KR4470JHM2M |
R46KR447000M2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR447000M2M |
R46KR4470JEP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR4470JEP0M |
46KR447050P0M | Film Capacitor, | KEMET Corporation | R46KR447050M2M vs 46KR447050P0M |
R46KR4470DQM2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050M2M vs R46KR4470DQM2M |