-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC1856
|
Newark | Suppression Cap, 1Uf, Class X2, 275V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole, Voltage Rating Y:-Rohs Compliant: Yes |Kemet R46KR410050M1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 274 |
|
$0.3690 | Buy Now |
DISTI #
399-9666-ND
|
DigiKey | CAP FILM 1UF 10% 560VDC RADIAL Min Qty: 1 Lead time: 43 Weeks Container: Tray |
21532 In Stock |
|
$0.5437 / $1.8100 | Buy Now |
DISTI #
91AC1856
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 91AC1856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 5 Days Container: Bulk | 274 Partner Stock |
|
RFQ | |
DISTI #
R46KR410050M1K
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: R46KR410050M1K) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
46KR410050M1K
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 46KR410050M1K) RoHS: Compliant Min Qty: 336 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$0.4494 / $0.4713 | Buy Now |
DISTI #
80-R46KR410050M1K
|
Mouser Electronics | Safety Capacitors 275vac 1uF 10% RoHS: Compliant | 994 |
|
$0.5400 / $1.7600 | Buy Now |
DISTI #
E02:0323_01880923
|
Arrow Electronics | Cap Film Suppression X2 1uF 560VDC/275VAC PP 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 110°C Bag RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 26 Weeks Date Code: 2333 | Europe - 7392 |
|
$0.3342 / $0.3552 | Buy Now |
DISTI #
V36:1790_17562262
|
Arrow Electronics | Cap Film Suppression X2 1uF 560VDC/275VAC PP 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 110°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2247 | Americas - 2830 |
|
$0.3453 / $0.4134 | Buy Now |
|
Onlinecomponents.com | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount RoHS: Compliant |
5198 Partner Stock |
|
$0.5550 / $0.7230 | Buy Now |
DISTI #
73550711
|
Verical | Cap Film Suppression X2 1uF 560VDC/275VAC PP 10%( 32 X 11 X 20mm) Radial Wound 27.5mm 110°C Bag RoHS: Compliant Min Qty: 336 Package Multiple: 336 Date Code: 2333 | Americas - 7392 |
|
$0.3428 / $0.3643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R46KR410050M1K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR410050M1K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R46KR410050M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR410050M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R46KR4100DQS1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R46KR410050M1K vs R46KR4100DQS1K |
R46KR410000M1K | KEMET Corporation | $1.1772 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R46KR410050M1K vs R46KR410000M1K |
46KR4100JEM1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KR410050M1K vs 46KR4100JEM1K |
R46KR4100JMM1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KR410050M1K vs R46KR4100JMM1K |
R46KR410040M1K | KEMET Corporation | $0.9791 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | R46KR410050M1K vs R46KR410040M1K |
R46KR4100DQM1K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | R46KR410050M1K vs R46KR4100DQM1K |
46KR410050M1K | KEMET Corporation | $1.1219 | Film Capacitor, | R46KR410050M1K vs 46KR410050M1K |
46KR410040M1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KR410050M1K vs 46KR410040M1K |
46KR4100JHM1K | KEMET Corporation | Check for Price | Film Capacitor, | R46KR410050M1K vs 46KR4100JHM1K |
R46KR410000M0K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 560V, 1uF | R46KR410050M1K vs R46KR410000M0K |